857-084-456-207

Heilind Number:EDA857-084-456-207
Manufacturer:EDAC
Manufacturer Number:857-084-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-456-207

Detailed Description

Enhance the connectivity on your PCB with our High Temp Card Edge Connector in sleek black. Designed for reliability, it boasts a 5A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for optimal performance in high-temperature environments. With two rows and a total of 84 positions, this connector ensures ample connectivity options. The copper alloy contact material guarantees efficient and durable conductivity while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Explore its potential in our PCB Connectors collection.