857-084-456-212

Heilind Number:EDA857-084-456-212
Manufacturer:EDAC
Manufacturer Number:857-084-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-456-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a black finish, it not only looks sleek but also offers excellent corrosion resistance. Featuring two rows with a total of 84 positions, it provides ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Upgrade your connectivity solutions with this essential component.