857-084-458-202

Heilind Number:EDA857-084-458-202
Manufacturer:EDAC
Manufacturer Number:857-084-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-458-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a right-angle mount orientation, it offers easy installation on PCBs. The copper alloy contact material guarantees efficient conductivity, while the 2-row design with a total of 84 positions allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the ideal choice for industrial and commercial applications. Upgrade your setup with this essential component for seamless board-to-board connections.