857-084-458-203

Heilind Number:EDA857-084-458-203
Manufacturer:EDAC
Manufacturer Number:857-084-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-458-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With two rows and 84 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.