857-084-458-204

Heilind Number:EDA857-084-458-204
Manufacturer:EDAC
Manufacturer Number:857-084-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-458-204

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in challenging environments. With two rows and 84 positions, it offers ample connectivity options, while the right-angle mount orientation allows for versatile installation. The copper alloy contact material guarantees reliable conductivity, with a rated amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Explore seamless integration with our high-quality PCB connectors.