857-084-458-207

Heilind Number:EDA857-084-458-207
Manufacturer:EDAC
Manufacturer Number:857-084-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-458-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme environments. With 84 positions and a pitch of .156 inches, it offers ample room for secure board-to-board connections. The copper alloy contact material guarantees reliable power transmission, while the right-angle mount orientation allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-heat applications. Elevate your connectivity game with this essential component.