857-084-458-208

Heilind Number:EDA857-084-458-208
Manufacturer:EDAC
Manufacturer Number:857-084-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-458-208

Detailed Description

Enhance your high-temperature connectivity with this premium Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 84 positions, it ensures efficient data transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it can withstand extreme operating temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.