857-084-458-212

Heilind Number:EDA857-084-458-212
Manufacturer:EDAC
Manufacturer Number:857-084-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-458-212

Detailed Description

Enhance the connectivity of your electronics with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black finish, this connector features two rows with a total of 84 positions, ensuring ample connectivity options. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy, it offers durability and efficient signal transmission. The right-angle mount orientation and a pitch of .156 inches provide versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB connectivity with this essential component.