857-084-459-204

Heilind Number:EDA857-084-459-204
Manufacturer:EDAC
Manufacturer Number:857-084-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-459-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With two rows and a total of 84 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees efficient and reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your board-to-board connections. Its right-angle mount orientation adds versatility to your setup, while its wide operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Upgrade your connectivity solutions with this high-performance Card Edge Connector, a must-have for any electronics project.