857-084-459-207

Heilind Number:EDA857-084-459-207
Manufacturer:EDAC
Manufacturer Number:857-084-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-459-207

Detailed Description

Introducing our High Temp Card Edge Connector, a dependable solution for your PCB connection needs. Designed for maximum performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a black finish and right angle mount orientation, it offers both functionality and sleek aesthetics. Boasting two rows and 84 positions, it provides ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections, while the 5A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial projects. Trust in its quality and performance for seamless board-to-board connections every time.