857-084-459-208

Heilind Number:EDA857-084-459-208
Manufacturer:EDAC
Manufacturer Number:857-084-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-459-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows and 84 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient data transfer. Perfect for right-angle mounting, it accommodates a wide range of PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Upgrade your setup with this essential component, available in our diverse range of PCB connectors.