857-084-460-202

Heilind Number:EDA857-084-460-202
Manufacturer:EDAC
Manufacturer Number:857-084-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-460-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a double-row design and 84 positions, it offers ample connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Upgrade your setup with this essential component, guaranteed to deliver exceptional performance.