857-084-460-203

Heilind Number:EDA857-084-460-203
Manufacturer:EDAC
Manufacturer Number:857-084-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-460-203

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. Featuring a convenient two-row configuration with 84 positions, it offers seamless integration for your circuitry. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, its reliability is unmatched. Ideal for various applications in the electronics industry, this connector ensures secure and efficient board-to-board connections. Upgrade your setup with this essential component for seamless and high-performance connectivity.