857-084-460-208

Heilind Number:EDA857-084-460-208
Manufacturer:EDAC
Manufacturer Number:857-084-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-460-208

Detailed Description

Upgrade your high-temperature board-to-board connections with our advanced Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 84 positions, allowing for seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and electronic applications. Trust in our connector to provide secure and efficient connectivity in your projects.