857-084-500-207

Heilind Number:EDA857-084-500-207
Manufacturer:EDAC
Manufacturer Number:857-084-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-500-207

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for efficiency and durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy. With two rows of 84 positions, it offers ample room for secure connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding applications. Its straight mount orientation further simplifies installation, making it a versatile choice for various board-to-board connections.