857-084-520-202

Heilind Number:EDA857-084-520-202
Manufacturer:EDAC
Manufacturer Number:857-084-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-520-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector is designed to withstand high temperatures, making it ideal for demanding industrial environments. With a 5A amperage rating and robust UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a .156" pitch and .2" row spacing, it offers seamless integration for your PCB layout. With 84 positions, it allows for versatile connections, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance under any condition. Upgrade your electronics with this essential component for seamless board-to-board connectivity.