857-084-520-203

Heilind Number:EDA857-084-520-203
Manufacturer:EDAC
Manufacturer Number:857-084-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-520-203

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 84 positions, it offers ample connectivity possibilities. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a variety of applications. Upgrade your PCB connections with this high-quality component.