857-084-520-212

Heilind Number:EDA857-084-520-212
Manufacturer:EDAC
Manufacturer Number:857-084-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-520-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable circuit connections in demanding environments. Designed for high-performance applications, this connector boasts a sleek black finish and features a two-row configuration with a total of 84 positions. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures exceptional durability and heat resistance, with an operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable board-to-board connections. The straight mount orientation simplifies installation, making it suitable for various PCB setups. Trust in this connector for seamless and efficient electronic connections in even the most challenging conditions.