857-084-522-201

Heilind Number:EDA857-084-522-201
Manufacturer:EDAC
Manufacturer Number:857-084-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-522-201

Detailed Description

Enhance thermal performance in your electronic connections with our High Temp Card Edge Connector. Designed for reliable power transmission, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring quality performance even in demanding environments. With a double-row design and 84 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is essential for high-temperature applications. Upgrade your board-to-board connections with this black-colored connector, a key component in our extensive range of PCB connectors.