857-084-522-202

Heilind Number:EDA857-084-522-202
Manufacturer:EDAC
Manufacturer Number:857-084-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-522-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in challenging environments. With two rows and a total of 84 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your PCB setup with this high-quality connector, a essential component in your electronic projects.