857-084-522-207

Heilind Number:EDA857-084-522-207
Manufacturer:EDAC
Manufacturer Number:857-084-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-522-207

Detailed Description

Enhance your high-temperature circuit connections with this sleek Black Card Edge Connector. Designed for reliability, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring seamless conductivity. With two rows and 84 positions, it offers ample space for your PCB connections. The .156-inch pitch and .2-inch row spacing accommodate precise assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Upgrade your connectivity with this premium Board-to-Board PCB connector.