857-084-540-207

Heilind Number:EDA857-084-540-207
Manufacturer:EDAC
Manufacturer Number:857-084-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-540-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a 5A amperage and features a robust UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts spaced at a pitch of .156 inches, it offers reliable connectivity for your electronic devices. The straight mount orientation and 84 positions accommodate efficient board-to-board connections, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for industrial applications, this connector is a versatile and essential component for your electronic assemblies. Elevate your connectivity solutions with this high-performance Card Edge Connector.