857-084-540-212

Heilind Number:EDA857-084-540-212
Manufacturer:EDAC
Manufacturer Number:857-084-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-540-212

Detailed Description

Enhance thermal performance in your PCB assembly with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers a high amperage rating of 5 A, making it ideal for power-intensive applications. Featuring a .156-inch pitch and .2-inch row spacing, it ensures secure and efficient board-to-board connectivity. With 84 positions, it provides ample room for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Perfect for industrial and commercial use, this connector is a must-have for high-temperature PCB designs. Elevate your connectivity solutions with this essential component.