857-084-542-201

Heilind Number:EDA857-084-542-201
Manufacturer:EDAC
Manufacturer Number:857-084-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-542-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide, this connector guarantees top-notch performance in extreme environments. Featuring two rows of 84 copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing make for easy and secure board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.