857-084-542-207

Heilind Number:EDA857-084-542-207
Manufacturer:EDAC
Manufacturer Number:857-084-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-542-207

Detailed Description

Enhance your high-temperature circuit connections with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 84 positions, it offers ample connectivity for your PCB setups. The copper alloy contacts ensure secure and efficient power transmission, with a 5A amperage rating. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment on your circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your connectivity solutions with this essential component.