857-084-542-212

Heilind Number:EDA857-084-542-212
Manufacturer:EDAC
Manufacturer Number:857-084-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is designed for reliability in high-temperature environments. Featuring two rows and 84 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for a seamless installation process. Upgrade your connectivity with this essential component.