857-084-555-201

Heilind Number:EDA857-084-555-201
Manufacturer:EDAC
Manufacturer Number:857-084-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-555-201

Detailed Description

Enhance your high-temperature card edge connectivity with our robust Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and reliability. With two rows and 84 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications. Choose this Straight mount orientation connector for secure and efficient board-to-board PCB connections. Elevate your electronic projects with this essential component.