857-084-555-212

Heilind Number:EDA857-084-555-212
Manufacturer:EDAC
Manufacturer Number:857-084-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-555-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration into your systems, this connector boasts a sleek black exterior and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .156 inches, it offers enhanced power delivery with a 5A amperage rating. Featuring 84 positions for optimal connectivity, it facilitates efficient data transfer in a wide range of applications. Its straight mount orientation and minimal row spacing of .2 inches make installation a breeze, while guaranteeing secure and stable connections. Upgrade your PCB setup with this high-performance connector, a must-have in any modern technological toolkit.