857-084-556-202

Heilind Number:EDA857-084-556-202
Manufacturer:EDAC
Manufacturer Number:857-084-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-556-202

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transfer. With a pitch of .156 inches and two rows of 84 positions, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB configurations. Trust in its 5A amperage rating for efficient power transmission in demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.