857-084-556-207

Heilind Number:EDA857-084-556-207
Manufacturer:EDAC
Manufacturer Number:857-084-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in extreme conditions. With a 5 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Boasting a pitch of .156 in and two rows for enhanced versatility, it offers seamless integration into your PCB setup. The straight mount orientation and 84 positions make it ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.