857-084-556-212

Heilind Number:EDA857-084-556-212
Manufacturer:EDAC
Manufacturer Number:857-084-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-556-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features two rows of 84 positions each, ensuring seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it guarantees reliable operation even in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The connector's straight mount orientation facilitates easy installation, while its 5A amperage rating caters to high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial setups. Elevate your PCB connectivity with this high-performance Card Edge Connector.