857-084-558-201

Heilind Number:EDA857-084-558-201
Manufacturer:EDAC
Manufacturer Number:857-084-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its two rows of Copper Alloy contacts provide reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. With 84 positions, it offers ample connectivity options, while its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for any PCB setup requiring robust and efficient board-to-board connections. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.