857-084-559-201

Heilind Number:EDA857-084-559-201
Manufacturer:EDAC
Manufacturer Number:857-084-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-559-201

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a black color and right-angle mount orientation, it seamlessly integrates into your setup. Offering a total of 84 positions across two rows, it ensures efficient data transfer. The .156-inch pitch and .2-inch row spacing further enhance its compatibility. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.