857-084-559-212

Heilind Number:EDA857-084-559-212
Manufacturer:EDAC
Manufacturer Number:857-084-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-559-212

Detailed Description

Enhance your high-temperature electronic connections with our state-of-the-art Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance in demanding environments. Featuring two rows of 84 copper alloy contacts, it guarantees reliable power transmission up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The right-angle mount orientation adds versatility to your designs, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Elevate your connectivity solutions with this essential component.