857-084-560-207

Heilind Number:EDA857-084-560-207
Manufacturer:EDAC
Manufacturer Number:857-084-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-560-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. Featuring two rows with a total of 84 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, this connector can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industries. Upgrade your PCB connections with this high-performance solution.