857-084-560-212

Heilind Number:EDA857-084-560-212
Manufacturer:EDAC
Manufacturer Number:857-084-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-560-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts, it guarantees reliable power delivery at up to 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuit board setup. The straight mount orientation and 84 positions cater to versatile installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial, automotive, and aerospace applications. Upgrade your connectivity with this essential component.