857-086-400-201

Heilind Number:EDA857-086-400-201
Manufacturer:EDAC
Manufacturer Number:857-086-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-400-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable performance in harsh operating conditions. With a pitch of .156 inches and two rows of 86 positions, it offers seamless board-to-board connectivity. Designed for straight mounting orientation, it is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this black connector is a must-have for your electronic projects. Upgrade your setup with this essential component today.