857-086-422-212

Heilind Number:EDA857-086-422-212
Manufacturer:EDAC
Manufacturer Number:857-086-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-422-212

Detailed Description

Introducing our high temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also safe for use. Featuring two rows of copper alloy contacts, it offers a total of 86 positions with a pitch of .156 inches and row spacing of .2 inches. Perfect for board to board PCB connections, its straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficient and secure connectivity for your electronic devices.