857-086-424-207

Heilind Number:EDA857-086-424-207
Manufacturer:EDAC
Manufacturer Number:857-086-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-424-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration and reliable power delivery. Boasting 86 positions and a 5A amperage, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.