857-086-424-212

Heilind Number:EDA857-086-424-212
Manufacturer:EDAC
Manufacturer Number:857-086-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power delivery. With a two-row configuration and a pitch of .156 inches, it offers ample space for up to 86 positions, making it ideal for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this black-colored connector for seamless board-to-board connections in your projects.