857-086-440-212

Heilind Number:EDA857-086-440-212
Manufacturer:EDAC
Manufacturer Number:857-086-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-440-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in any application. With a dual-row design and 86 positions, it offers ample connectivity options for your PCB setup. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment in your circuit board assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connectivity game with this essential component.