857-086-442-207

Heilind Number:EDA857-086-442-207
Manufacturer:EDAC
Manufacturer Number:857-086-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-442-207

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connectivity for your PCB needs. Featuring two rows of 86 positions and a pitch of .156 inches, it offers ample space for your components. Crafted with copper alloy contacts, it guarantees secure and efficient data transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your projects. Trust in its quality and performance for seamless board-to-board connections.