857-086-455-201

Heilind Number:EDA857-086-455-201
Manufacturer:EDAC
Manufacturer Number:857-086-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-455-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only looks professional but also delivers on functionality. Boasting a 5 A amperage capacity and crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission with enhanced safety features. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your PCB assemblies. With 86 positions available, you have ample room for all your connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in this connector for efficient and durable board-to-board connections in a variety of applications.