857-086-455-203

Heilind Number:EDA857-086-455-203
Manufacturer:EDAC
Manufacturer Number:857-086-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-455-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission even in high-temperature environments. With two rows and 86 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing make for easy and precise installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its straight mount orientation for seamless integration into your system. Elevate your connectivity solutions with this essential component.