857-086-455-212

Heilind Number:EDA857-086-455-212
Manufacturer:EDAC
Manufacturer Number:857-086-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-455-212

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its double-row design, with 86 positions and a pitch of .156 inches, allows for secure and precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether in industrial settings or electronic devices, this connector delivers exceptional performance. Upgrade your connectivity with this essential component.