857-086-456-201

Heilind Number:EDA857-086-456-201
Manufacturer:EDAC
Manufacturer Number:857-086-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-456-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Engineered with a durable black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures secure and efficient power transmission. Featuring two rows of 86 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers high-density connectivity for your electronic devices. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in extreme conditions. The straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Trust in this connector for seamless board-to-board connections that meet your performance needs.