857-086-456-212

Heilind Number:EDA857-086-456-212
Manufacturer:EDAC
Manufacturer Number:857-086-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-456-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts providing reliable connectivity, and a pitch of .156 inches for seamless integration, it offers a total of 86 positions for versatile usage. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its flexibility, making it a must-have for any electronics project. Upgrade your PCB setup with this top-of-the-line connector and experience enhanced performance like never before.