857-086-458-203

Heilind Number:EDA857-086-458-203
Manufacturer:EDAC
Manufacturer Number:857-086-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-458-203

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage of 5 A. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting functionality. Featuring two rows and 86 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, ensuring secure and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration on your PCB. Its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.