857-086-458-207

Heilind Number:EDA857-086-458-207
Manufacturer:EDAC
Manufacturer Number:857-086-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-458-207

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, a reliable component designed for optimal performance. Featuring a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and longevity. With a maximum amperage of 5A and copper alloy contact material, it guarantees efficient power transmission. Boasting a double-row design and a pitch of .156 inches, it offers seamless integration into your PCB setup. The right-angle mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. With 86 positions available, this connector is perfect for various applications in the electronics industry. Trust in its quality and precision for your board-to-board connections.