857-086-458-212

Heilind Number:EDA857-086-458-212
Manufacturer:EDAC
Manufacturer Number:857-086-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-458-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal conductivity and heat resistance. With 86 positions spread across two rows and a .156-inch pitch, it offers ample connectivity for your applications. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stable operation under varying conditions. Trust in this connector for seamless and efficient board-to-board connectivity in your projects.